STMicroelectronicsSPC560B40L5C6E0XMicrocontrollers - MCUs

MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 144-Pin LQFP T/R

Numerous circuit components and their functionalities can be centralized into one single unit with the SPC560B40L5C6E0X microcontroller from STMicroelectronics! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 64 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3|4.5 V, while its maximum is 3.6|5.5 V. This is a 32 bit processor. This device is based on the e200 core architecture. Its ADC resolution is 10. Its flash program memory is 256KB.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 4,6847 €
    1. 500+4,6847 €
    2. 1000+4,6376 €
    3. 2000+4,5915 €
    4. 2500+4,5453 €
    5. 3000+4,5000 €
    6. 4000+4,4547 €
    7. 5000+4,4103 €
    8. 10000+4,3659 €
    9. 20000+4,3223 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.