STMicroelectronicsSPC56EL60L5CCOSRMicrocontrollers - MCUs
MCU 32-bit e200z4d RISC 1MB Flash 3.3V/5V 144-Pin LQFP T/R Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| MPC56xx | |
| RISC | |
| e200z4d | |
| e200 | |
| 80 | |
| 120 | |
| 32 | |
| Flash | |
| 1MB | |
| 128KB | |
| Yes | |
| CAN/SPI | |
| 16 | |
| 5 | |
| 2 | |
| 2 | |
| 16/16 | |
| 12/12 | |
| 0 | |
| 1 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 4.5|3 | |
| 5|3.3 | |
| 5.5|3.6 | |
| 1500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 20 |
| Verpackungslänge | 20 |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 144 | |
| Leitungsform | Gull-wing |
Crucial to any electronic system is this SPC56EL60L5CCOSR microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 80 MHz. Its ADC resolution is 12/12. This device is based on the e200 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3|4.5 V, while its maximum is 3.6|5.5 V. Its flash program memory is 1024KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

