Infineon Technologies AGSPD08P06PGBTMA1MOSFETs

Trans MOSFET P-CH 60V 8.83A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101

Create an effective common drain amplifier using this SPD08P06PGBTMA1 power MOSFET from Infineon Technologies. Its maximum power dissipation is 42000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes sipmos technology.

Auf Lager: 207.825 Stück

Regional Inventory: 325

    Total0,28 €Price for 1

    325 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2329+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      325
      Country Of origin:
      Österreich
         
      • Price: 0,2842 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2329+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Österreich
      • In Stock: 325 Stück
      • Price: 0,2842 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2527+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 207.500 Stück
      • Price: 0,2282 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.