Infineon Technologies AGSPD15P10PLGBTMA1MOSFETs

Trans MOSFET P-CH 100V 15A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101

Compared to traditional transistors, SPD15P10PLGBTMA1 power MOSFETs, developed by Infineon Technologies, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 128000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This P channel MOSFET transistor operates in enhancement mode. This device utilizes sipmos technology.

Auf Lager: 532.786 Stück

Regional Inventory: 527.786

    Total0,48 €Price for 1

    527.786 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1310+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Österreich
      • In Stock: 527.786 Stück
      • Price: 0,4771 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2544+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 5.000 Stück
      • Price: 0,6609 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.