TDKSPM5030T-1R0MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 10.1A 0.0115Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 1u | |
| 20 | |
| 20% | |
| 100K | |
| 10.1(Typ) | |
| 8.5(Typ) | |
| 0.0115 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.5 | |
| Surface Mount | |
| 5.3 | |
| 3 |
Make any circuit look clean and compact using this power SPM5030T-1R0M surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 10.1(Typ) A with a maximum resistance of 11.44m Ohm. This device is made with wirewound technology. This product is 5.5 mm long, 3 mm tall and 5.3 mm deep. Its test frequency is 100K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

