TDKSPM5030T-R35MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.35uH 20% 100KHz Metal 16.6A 0.00429Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.35u | |
| 20 | |
| 20% | |
| 100K | |
| 16.6(Typ) | |
| 14.9(Typ) | |
| 0.00429 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.5 | |
| Surface Mount | |
| 5.3 | |
| 3 |
An ideal space-saving electronic component is this power SPM5030T-R35M surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. Its test frequency is 100K Hz. It has an inductance of 350n H. This product is 5.5 mm long, 3 mm tall and 5.3 mm deep. This SMD inductor has a maximum DC current of 16.6(Typ) A with a maximum resistance of 4.29m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

