TDKSPM6530T-R47M170Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.47u | |
| 20 | |
| 20% | |
| 100K | |
| 20(Typ) | |
| 20.5(Typ) | |
| 0.00363 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 6.8 | |
| 3 |
This power SPM6530T-R47M170 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 470n H. This SMD inductor has a maximum DC current of 20(Typ) A with a maximum resistance of 3.63m Ohm. This device is made with wirewound technology. Its test frequency is 100K Hz. This product is 7.4 mm long, 3 mm tall and 6.8 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

