TDKSPM6530T-R68M140Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 16A 0.00539Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.68u | |
| 20 | |
| 20% | |
| 100K | |
| 16(Typ) | |
| 16.6(Typ) | |
| 0.00539 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 6.8 | |
| 3 |
Save valuable space on a PCB with this power SPM6530T-R68M140 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 16(Typ) A with a maximum resistance of 5.39m Ohm. It has a tolerance of 20%. It has an inductance of 680n H. This product is 7.4 mm long, 3 mm tall and 6.8 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

