TDKSPM6545VT-100M-DInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 4.3A 0.05753Ohm DCR T/R Automotive AEC-Q200

TDK Automotive Power Inductors

Power inductors can be broadly classified into wire-wound, multilayer, and thin-film types, according to differences in their production methods, with ferrite or metallic magnetic materials used in their cores. Ferrite cores have a high magnetic permeability and high inductance, while metallic magnetic cores have excellent saturation magnetic flux density, making them well-suited to larger currents.

TDK offers several new series of power inductors in varying combinations of product type and core material for automotive use. These highly robust inductors are AEC-Q200 compliant and are ideal for use in harsh environments. Additional advantages of TDK inductors include unique structures featuring proprietary materials, various case sizes & profiles depending on application needs, high current & withstand voltages available, wide inductance ranges, and more. Example applications include use in automotive ADAS and ECUs such as power steering & lighting, in-vehicle camera and radar, automotive communication modules, etc.

Product Overview Video


9.000 Stück: Versand in vsl. 2 Tagen

    Total512,70 €Price for 1000

    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2603+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,5127 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.