Infineon Technologies AGSPP08N50C3XKSA1MOSFETs
Trans MOSFET N-CH 560V 7.6A 3-Pin(3+Tab) TO-220AB Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 560 | |
| ±20 | |
| 7.6 | |
| 600@10V | |
| 32@10V | |
| 32 | |
| 750@25V | |
| 83000 | |
| 7 | |
| 5 | |
| 60 | |
| 6 | |
| -55 | |
| 150 | |
| Tube | |
| 500@10V | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.25 |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
Use Infineon Technologies' SPP08N50C3XKSA1 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 83000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with coolmos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
