HoneywellSPT4V0005PG5W02Industrieller Drucksensor
Pressure Sensor 1V to 5V 0psi to 5psi Gage 4-Pin
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 5psi | |
| 25psi | |
| 20 to 100 | |
| 5 | |
| 1 to 5 | |
| 12.5 | |
| 15|18 | |
| 24 | |
| -40 | |
| 85 | |
| Male | |
| 1/4-18 NPT | |
| Cable | |
| Gas|Liquid | |
| Befestigung | Stud |
| Verpackungshöhe | 91.8 |
| Verpackungsbreite | 22.2 |
| Verpackungslänge | 25.62 |
| Leiterplatte geändert | 4 |
| 4 | |
| Leitungsform | Terminal Stud |
The SPT4V0005PG5W02 industrial pressure sensor by Honeywell is the ideal component to use when working with heavy-duty applications. It has a voltage of 1 to 5 V. This device has a minimum operating supply voltage of 12.5 V and a maximum of 24 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0psi to 5psi, while its maximum overload pressure is 25psi. It has a response time of 5 ms.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

