PHOENIX CONTACTSPT 5/ 2-V-7.5-ZBSteckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 41A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 7.5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 41 | |
| 1000V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 7.41 | |
| 16.8 | |
| 18.5 | |
| 24.15 | |
| Green | |
| Through Hole |
Connect test equipment together with other components by using this pc terminal block SPT 5/ 2-V-7.5-ZB PCB terminal block from Phoenix Contact. Its pitch is 7.5 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 800 V. SPT 5/ 2-V-7.5-ZB is housed in polyamide. This device has a maximum current rating of 41 A. Its wire is 8-24 AWG. It uses the solder termination method. This product is 16.8 mm long, 24.15 mm tall and 18.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

