VishaySQ2348ES-T1_GE3MOSFETs
Trans MOSFET N-CH 30V 8A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| SQ2348ES-T1_GE3 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| 1500nm | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| -55 to 175 | |
| 8 | |
| 100 | |
| 1 | |
| 24@10V | |
| 7.95@10V | |
| 7.95 | |
| 1.3 | |
| 1.6 | |
| 430@15V | |
| 40@15V | |
| 1.5 | |
| 100 | |
| 3000 | |
| 6 | |
| 8 | |
| 21 | |
| 4.5 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 20@10V|26@4.5V | |
| 32 | |
| 166 | |
| 0.8 | |
| 2.2 | |
| 1.2 | |
| 8.65 | |
| 2 | |
| 27 | |
| 20 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.02(Max) |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 3.04(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
If you need to either amplify or switch between signals in your design, then Vishay's SQ2348ES-T1_GE3 power MOSFET is for you. Its maximum power dissipation is 3000 mW. This device utilizes TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

