Bel Power SolutionsSQ48T04120-NBA0GDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 1-OUT 12V 4A 48W 8-Pin 1/8-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 4 | |
| 48 | |
| 2000VDC | |
| DC/DC | |
| 3 | |
| 415(Typ) | |
| Yes | |
| 5mV | |
| 5mV | |
| 87(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.53(Max) - 1.6(Min) |
| Verpackungsbreite | 22.76 |
| Verpackungslänge | 58.42 |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | 1/8-Brick |
| 8 | |
| Leitungsform | Through Hole |
Look no further than Bel Power Solutions' SQ48T04120-NBA0G DC to DC converter and switching regulator module, a device that can step above or below input levels. The part is ideal for operating at an isolation of 2 to 5. It has a voltage of 5 V. This part has a temperature range of -50 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

