VishaySQJ500AEP-T1_GE3MOSFETs
Trans MOSFET N/P-CH 40V 30A 5-Pin(4+Tab) PowerPAK SO T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| 1500nm | |
| Enhancement | |
| N|P | |
| 2 | |
| 40 | |
| ±20 | |
| 2.3@N Channel|2.5@P Channel | |
| 30 | |
| 100 | |
| 1 | |
| 9.2@10V@N Channel|27@10V@P Channel | |
| 25.5@10V@N Channel|30.2@10V@P Channel | |
| 25.5@N Channel|30.2@P Channel | |
| 1474@20V@N Channel|1302@20V@P Channel | |
| 48000 | |
| 10@N Channel|19@P Channel | |
| 12@N Channel|9@P Channel | |
| 22@N Channel|43@P Channel | |
| 8@N Channel|7@P Channel | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.07 |
| Verpackungsbreite | 4.37 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerPAK SO |
| 5 |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Vishay's SQJ500AEP-T1_GE3 power MOSFET can provide a solution. Its maximum power dissipation is 48000 mW. This device utilizes TrenchFET technology. This N|P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

