VishaySQJ963EP-T1_GE3MOSFETs
SQJ963EP-T1-GE3 Vishay MOSFETs Transistor P-CH 60V 8A Automotive 5-Pin(4+Tab) PowerPAK SO - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| P | |
| 2 | |
| 60 | |
| ±20 | |
| 2.5 | |
| -55 to 175 | |
| 8 | |
| 100 | |
| 1 | |
| 85@10V | |
| 26.5@10V | |
| 26.5 | |
| 5.8 | |
| 3.8 | |
| 912@30V | |
| 60@30V | |
| 1.5 | |
| 100 | |
| 27000 | |
| 8 | |
| 13 | |
| 36 | |
| 11 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 67@10V|87@4.5V | |
| 25 | |
| 85 | |
| 0.84 | |
| 3.2 | |
| 1.2 | |
| 3.4 | |
| 2 | |
| 10.4 | |
| 20 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.07 |
| Verpackungsbreite | 4.37 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerPAK SO |
| 8 |
Amplify electronic signals and switch between them with the help of Vishay's SQJ963EP-T1-GE3 power MOSFET. Its maximum power dissipation is 27000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes TrenchFET technology. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

