TE ConnectivitySQMW5100RJWiderstand, fest, Einzeldurchsteckloch
Res Wirewound 100 Ohm 5% 5W ±300ppm/°C Ceramic RDL Box/Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 5% | |
| 350 | |
| 5 | |
| Wirewound | |
| -55 | |
| 155 | |
| ±300 | |
| 70 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Radial | |
| 2 | |
| 5 | |
| Not Formed | |
| Box|Loose | |
| Rectangular | |
| 13 | |
| 9 | |
| 25 | |
| 0.8 | |
| 3.5 | |
| 25 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this SQMW5100RJ fixed single through-hole resistor from TE Connectivity will get the job done. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 5 W. Its temperature coefficient is ±300 ppm/°C. The SQMW5100RJ part has a radial termination style. This device is made with wirewound technology. It has a tolerance of 5%. This product's terminal pitch is 5 mm. This part has an operating temperature of -55 to 250 °C. This product is 13 mm long, 25 mm tall and 9 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

