SamtecSQT-102-01-F-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 5.1/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Layer | |
| 4.3 | |
| 4 | |
| 6.35 | |
| FleXYZ™ | |
| Contact Plating Thickness | Flash |
| 2.29 | |
| Through Hole |
Easily mount this socket strip SQT-102-01-F-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 5.1 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 4.3 mm long, 6.35 mm tall and 4 mm deep. SQT-102-01-F-D is housed in black liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

