SamtecSQT-105-01-L-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 2mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 5.1/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 10.3 | |
| 9.62 | |
| 4 | |
| 2.29 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip SQT-105-01-L-D-RA connector from Samtec. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 450 VAC. It has a socket type gender. It has a right angle body orientation. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. SQT-105-01-L-D-RA is housed in black liquid crystal polymer. This product is 10.3 mm long, 4 mm tall and 9.62 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

