10-25% Rabatt
SamtecSQT-110-01-F-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 5.1/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 20.3 | |
| 2 | |
| 6.35 | |
| FleXYZ™ | |
| Contact Plating Thickness | Flash |
| 2.29 | |
| Through Hole |
Samtec brings you their socket strip SQT-110-01-F-S header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 450 VAC. Its pitch is 2 mm. This is a 1-row connector. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 20.3 mm long, 6.35 mm tall and 2 mm deep. SQT-110-01-F-S is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

