SamtecSQT-120-01-L-D-RASteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 40 POS 2mm Solder RA Side Entry Thru-Hole FleXYZ™ Tube

As an added safety precaution, the socket strip SQT-120-01-L-D-RA header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 450 VAC. This is a 2-row connector. It has a right angle body orientation. It has a socket type gender. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SQT-120-01-L-D-RA is housed in black liquid crystal polymer. It uses the solder termination method. This product is 40.3 mm long, 4 mm tall and 9.62 mm deep. This connector has an operating temperature of -55 to 125 °C.

Auf Lager: 128 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    2 Wochen
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.