SamtecSQT-127-01-L-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 27 POS 2mm Solder ST Top Entry Thru-Hole Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip SQT-127-01-L-S header connector from Samtec on your PCB today! This SKT connector's 27 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2 mm. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 54.3 mm long, 6.35 mm tall and 2 mm deep. This connector has an operating temperature of -55 to 125 °C. SQT-127-01-L-S is housed in black liquid crystal polymer.

Auf Lager: 162 Stück

Quantity Increments of 10 Minimum 10
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.