SamtecSQW-106-01-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 12 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.8/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 12.3 | |
| 4 | |
| 6.35 | |
| Through Hole |
Thanks to Samtec's socket strip SQW-106-01-L-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SQW-106-01-L-D is housed in black liquid crystal polymer. This product is 12.12 mm long, 6.35 mm tall and 4 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

