SamtecSQW-110-01-S-D-VSSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry SMD Tube

Make strong and binding connections on your circuit boards by adopting this socket strip SQW-110-01-S-D-VS connector from Samtec. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.12 mm long, 7.62 mm tall and 4.74 mm deep. SQW-110-01-S-D-VS is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 3,4890 €
    1. 1+3,4890 €
    2. 25+3,3154 €
    3. 50+3,0811 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.