SamtecSQW-112-01-F-D-VS-LCSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 24 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 24 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.8/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 24.3 | |
| 4.74 | |
| 7.62 | |
| Surface Mount |
Use this socket strip SQW-112-01-F-D-VS-LC header connector from Samtec where IDC ribbon cables are used. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SQW-112-01-F-D-VS-LC is housed in black liquid crystal polymer. This product is 24.12 mm long, 7.62 mm tall and 4.74 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

