SamtecSQW-113-01-S-D-VSSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 26 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.8/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 26.3 | |
| 4.74 | |
| 7.62 | |
| Surface Mount |
Easily mount this socket strip SQW-113-01-S-D-VS header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This is a 2-row connector. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 26.12 mm long, 7.62 mm tall and 4.74 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SQW-113-01-S-D-VS is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

