SamtecSQW-132-01-L-QSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 128 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 128 | |
| 4 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.8/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 64.3 | |
| 8 | |
| 6.35 | |
| Through Hole |
Reduce safety concerns with this socket strip SQW-132-01-L-Q header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 128 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This is a 4-row connector. Its pitch is 2 mm. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SQW-132-01-L-Q is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 64.12 mm long, 6.35 mm tall and 8 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

