HoneywellSR13R-A1Hall-Sensor
Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V/24V 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Latch | |
| IC | |
| -85 | |
| 85 | |
| 1.5(Max) | |
| 20 | |
| 3.8 | |
| 5|9|12|15|18|24 | |
| 30 | |
| -40 | |
| 150 | |
| Befestigung | Snap in |
| Verpackungshöhe | 20.3 mm |
| Verpackungsbreite | 10.7 mm |
| Verpackungslänge | 7.6 mm |
| Leiterplatte geändert | 3 |
| 3 |
In response to a magnetic field, this precision engineered SR13R-A1 Hall effect sensor from Honeywell varies its output voltage. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 30 V. This part has a temperature range of -40 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

