STMicroelectronicsSR1CARUÜberwachungsschaltungen
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Drain | |
| 2 | |
| 5.5 | |
| 1 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55 mm |
| Verpackungsbreite | 1 mm |
| Verpackungslänge | 1.45 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN |
| 6 | |
| Leitungsform | No Lead |
For additional circuit stability, add STMicroelectronics' SR1CARU microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 2 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

