SemtechSR3.3.TCTESE-Entstörer

ESD Suppressor Diode Diode Array Uni-Dir 3.3V 15Vc 4-Pin SOT-143 T/R

Protect your electronic components and circuit from dangerous electrostatic discharge with this diode array SR3.3.TCT ESD protection device from Semtech. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual configuration.

79.879 Stück: Versand in vsl. 2 Tagen

    Total1,02 €Price for 1

    • Service Fee  6,22 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2152+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Philippinen
         
      • Price: 1,0213 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2152+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 1.879 Stück
      • Price: 1,0213 €
    • (3000)

      Versand in vsl. 2 Tagen

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2302+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 78.000 Stück
      • Price: 0,4874 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.