HoneywellSR4P2-A1Hall-Sensor
Hall Effect Sensor 20mA Omnipolar 9V/12V/15V/18V 3-Pin
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| Module | |
| 11(Typ) | |
| 4 | |
| 15(Typ) | |
| 20 | |
| 6 | |
| 9|12|15|18 | |
| 24 | |
| 13500 | |
| -40 | |
| 85 | |
| Befestigung | Screw |
| Verpackungshöhe | 12.4 |
| Verpackungsbreite | 12.4 |
| Verpackungslänge | 25.4 |
| Leiterplatte geändert | 3 |
| 3 |
This precision engineered SR4P2-A1 Hall effect sensor from Honeywell operates as an analog transducer to directly return a voltage. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 6 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.