SemtechSR70.TCTESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 70V 7Vc 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 70 | |
| 7 | |
| 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1(Max) mm |
| Verpackungsbreite | 1.4(Max) mm |
| Verpackungslänge | 3.04(Max) mm |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-143 |
| 4 | |
| Leitungsform | Gull-wing |
This diode array SR70.TCT ESD protection device from Semtech is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 7 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

