KOA CorporationSR732ATTD1R00FWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0805 1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1% | |
| 1.58 | |
| Yes | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.5 | |
| 0.00454 | |
| ±0.2 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
This is a SR732ATTD1R00F fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1 Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

