KOA CorporationSR732ATTDR22JWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0805 0.22 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 220m | |
| 5% | |
| 1.58 | |
| Yes | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±200 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.5 | |
| 0.00454 | |
| Surface Mount |
Use this SR732ATTDR22J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 220m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

