10-25% Rabatt
KOA CorporationSR732BTTD1R00DWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 1 Ohm 0.5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 0.5% | |
| 1.81 | |
| Yes | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| 0.00914 | |
| Surface Mount |
The SR732BTTD1R00D fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 1 Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 150 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

