KOA CorporationSR732BTTDR20JWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 0.2 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this SR732BTTDR20J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 200m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology.

Import TariffMay apply to this part

12 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1614+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      12
      Country Of origin:
      Japan
         
      • Price: 0,0173 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1614+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Japan
      • In Stock: 12 Stück
      • Price: 0,0173 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.