10-25% Rabatt
KOA CorporationSR732BTTER100FWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0.1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100m | |
| 1% | |
| 1.81 | |
| Yes | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| 0.00914 | |
| Surface Mount |
This is a SR732BTTER100F fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.33 (1/3) W. This product has a resistance value of 100m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

