Reduced Price
KOA CorporationSR732ELTDR100FWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1210 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 100m | |
| 1% | |
| 2.23 | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.2 | |
| 2.6 | |
| 0.6 | |
| 0.0155 | |
| Surface Mount |
Use this SR732ELTDR100F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

