Seiko Instruments IncSR927W-5SEBatterien
Silver-oxide 1.55-V coin cell with a capacity of 60 mAh and pressure contacts
The SR927W-5SE is a silver-oxide cell with a voltage of 1.55 V and a maximum capacity of 60 mAh. The battery is non-rechargeable, has one cell, weighs 0.75 grams, and features dimensions of 2.7 mm high and a diameter of 9.5 mm. The output voltage of the SR927W-5SE is stable, and the battery has a high capacity and high output for its size and weight.
Drawings/Package

Key Features
- Stable output voltage
- Output voltage of 1.55 V
- High energy density
- Weight of 0.75 grams
- Capacity of 60 mAh
General Applications
- Portable devices
- Communication modules
- Microcontroller power backup
| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8506.80.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Primary | |
| Non-Rechargeable | |
| Coin | |
| 1.55 | |
| 0.06 | |
| Silver Oxide | |
| 1 | |
| Pressure Contact | |
| 0.00011 | |
| Large Energy Density | |
| No | |
| Blister | |
| Yes | |
| 0.75 | |
| Durchmesser | 9.5 |
| Verpackungshöhe | 2.7 |
| Leiterplatte geändert | 2 |
| 2 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

