BournsSRF0703-100MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH/39.6uH 20% 100KHz Ferrite 2.08A/1.04A 0.0826Ohm/0.342Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u|39.6u | |
| 30 | |
| 20% | |
| 100K | |
| 2.08|1.04 | |
| 2.47|1.24 | |
| 0.0826|0.342 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 3.6 |
Use this power SRF0703-100M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7.6 mm long, 3.6 mm tall and 7.6 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.08|1.04 A with a maximum resistance of 82.6m|342m Ohm. Its test frequency is 100K Hz. It has an inductance of 10u|40u H. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

