BournsSRF0703-4R7MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH/17.1uH 20% 100KHz Ferrite 3.09A/1.55A 0.0406Ohm/0.242Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u|17.1u | |
| 30 | |
| 20% | |
| 100K | |
| 3.09|1.55 | |
| 3.78|1.89 | |
| 0.0406|0.242 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 3.6 |
An ideal space-saving electronic component is this power SRF0703-4R7M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 4.7u|18.8u H. This SMD inductor has a maximum DC current of 3.09|1.55 A with a maximum resistance of 40.6m|242m Ohm. It has a tolerance of 20%. This product is 7.6 mm long, 3.6 mm tall and 7.6 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

