BournsSRF1260-100MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH/40uH 20% 100KHz Ferrite 5.35A/2.67A 0.0246Ohm/0.0934Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u|40u | |
| 20% | |
| 100K | |
| 5.35|2.67 | |
| 7.17|3.59 | |
| 0.0246|0.0934 | |
| 4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6.2 |
This power SRF1260-100M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 12.5 mm long, 6.2 mm tall and 12.5 mm deep. Its test frequency is 100K Hz. It has an inductance of 10u|40u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 5.35|2.67 A with a maximum resistance of 24.6m|93.4m Ohm. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

