BournsSRF1260-220MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH/88uH 20% 100KHz Ferrite 3.7A/1.84A 0.0451Ohm/0.172Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u|88u | |
| 20% | |
| 100K | |
| 3.7|1.84 | |
| 4.71|2.36 | |
| 0.0451|0.172 | |
| 4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6.2 |
This power SRF1260-220M surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 12.5 mm long, 6.2 mm tall and 12.5 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 3.7|1.84 A with a maximum resistance of 45.1m|172m Ohm. It has an inductance of 22u|88u H. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

