BournsSRF1280A-821MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 820uH/3272uH 20% 100KHz Ferrite 0.65A/0.325A 1.632Ohm/5.896Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 820u|3272u | |
| 20% | |
| 100K | |
| 0.65|0.325 | |
| 1.27|0.633 | |
| 1.632|5.896 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8 |
Save valuable space on a PCB with this power SRF1280A-821M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 820u|3280u H. This product is 12.5 mm long, 8 mm tall and 12.5 mm deep. This SMD inductor has a maximum DC current of 650m|325m A with a maximum resistance of 1.632|5.896 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

