BournsSRN1060-100MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 25Q-Factor Ferrite 5.4A 0.029Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 5.4 | |
| 5.2 | |
| 0.029 | |
| 25 | |
| 7.96M | |
| 14M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.1 | |
| 6 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRN1060-100M surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 10u H. It has a tolerance of 20%. This product is 10.3 mm long, 6 mm tall and 10.1 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 5.4 A with a maximum resistance of 29m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

