BournsSRN2010-R47MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 0.47uH 20% 1MHz 9Q-Factor Ferrite 3.3A 0.042Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 0.47u | |
| 20% | |
| 1M | |
| 3.3 | |
| 3.8 | |
| 0.042 | |
| 9 | |
| 1M | |
| 230M | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1.02 |
An ideal space-saving electronic component is this power SRN2010-R47M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.2 mm long, 1.02 mm tall and 1.8 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 470n H. This SMD inductor has a maximum DC current of 3.3 A with a maximum resistance of 42m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 230M Hz.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

