BournsSRN2012-R47MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 0.47uH 20% 1MHz 9Q-Factor Ferrite 2.9A 0.046Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 0.47u | |
| 20% | |
| 1M | |
| 2.9 | |
| 3.5 | |
| 0.046 | |
| 9 | |
| 1M | |
| 220M | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1.2 |
This power SRN2012-R47M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 2.2 mm long, 1.2 mm tall and 1.8 mm deep. It has an inductance of 470n H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 220M Hz. This SMD inductor has a maximum DC current of 2.9 A with a maximum resistance of 46m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

