BournsSRN2512-1R0MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 1uH 20% 1MHz 10Q-Factor Ferrite 3.5A 0.057Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 1M | |
| 3.5 | |
| 3.9 | |
| 0.057 | |
| 10 | |
| 1M | |
| 120M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.35 | |
| 1.2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRN2512-1R0M surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 57m Ohm. This product is 2.7 mm long, 1.2 mm tall and 2.35 mm deep. This device utilizes wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 120M Hz. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

