BournsSRN3015-100MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 16Q-Factor Ferrite 1A 0.276Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 10u | |
| 30 | |
| 20% | |
| 1M | |
| 1 | |
| 0.88 | |
| 0.276 | |
| 16 | |
| 7.96M | |
| 45M(Typ) | |
| 2 | |
| 1212 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.1 | |
| Surface Mount | |
| 3.1 | |
| 1.5 |
Use this power SRN3015-100M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 276m Ohm. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 45M Hz. It has an inductance of 10u H. This product is 3.1 mm long, 1.5 mm tall and 3.1 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

