BournsSRN4012T-220MInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 10Q-Factor Ferrite 0.62A 0.4Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 0.62 | |
| 0.5 | |
| 0.4(Typ) | |
| 10 | |
| 100K | |
| 18M(Typ) | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.2 |
Save valuable space on a PCB with this power SRN4012T-220M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.2 mm long, 1.2 mm tall and 4.2 mm deep. This SMD inductor has a maximum DC current of 620m A with a maximum resistance of 400m(Typ) Ohm. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 22u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 18M(Typ) Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

